This power cable assembly features a SKT-SKT connector configuration with crimp-crimp contact termination. The jacket material is polyvinyl chloride, and the wire size is 24 AWG. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3.9 amps per contact. The assembly is rated for 300VAC.
Samtec MMSD-07-24-S-24.00-D-K-LDX technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-07-24-S-24.00-D-K-LDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.