
The MMSD-08-24-L-11.81-D-K-LUX from Samtec is a power cable assembly with a SKT-SKT gender configuration and crimp-crimp contact termination. It features a polyvinyl chloride jacket and 24AWG wire size. The assembly operates within a temperature range of -10 to 105°C and has a maximum current rating of 3.9A per contact and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-08-24-L-11.81-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-08-24-L-11.81-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.