Samtec MMSD-10-20-L-15.00-S-K-M technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Manufacturer Series | MMSD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMSD-10-20-L-15.00-S-K-M to view detailed technical specifications.
No datasheet is available for this part.