Samtec MMSD-10-20-S-96.00-S-P technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 19 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMSD-10-20-S-96.00-S-P to view detailed technical specifications.
No datasheet is available for this part.