This Samtec MMSD-10-22-L-50.00-D-K-LUS cable assembly features 22AWG wire and a SKT-SKT connector configuration with crimp termination. It has a maximum operating temperature range of -10 to 105°C and can handle a maximum voltage rating of 300VAC. The assembly is constructed with polyvinyl chloride jacket material and is suitable for power applications.
Samtec MMSD-10-22-L-50.00-D-K-LUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-10-22-L-50.00-D-K-LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.