This power cable assembly features a 22AWG wire size and a maximum operating temperature range of -10 to 105°C. The assembly is rated for a maximum voltage of 300VAC and a maximum current of 4.3A per contact. The jacket material is polyvinyl chloride, and the contacts are terminated via crimp-crimp connections. The cable assembly is designed for use in power applications and is suitable for operating in a variety of environments.
Samtec MMSD-10-22-S-03.25-D-P-LDS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-10-22-S-03.25-D-P-LDS to view detailed technical specifications.
No datasheet is available for this part.