Samtec MMSD-15-20-L-14.00-S-K technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Manufacturer Series | MMSD |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMSD-15-20-L-14.00-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.