Samtec MMSD-15-20-L-30.00-S-K-M technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMSD-15-20-L-30.00-S-K-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.