The Samtec MMSD-15-24C-L-40.00-D-K-LUS is a SKT-SKT crimp-crimp power connector with a 24AWG wire size, suitable for operating temperatures between -10°C and 105°C. It has a maximum voltage rating of 300VAC and a maximum current rating of 3.9A per contact. The connector jacket is made of polyvinyl chloride. It is designed for use in power cord assemblies, meeting IEC and NEMA standards.
Samtec MMSD-15-24C-L-40.00-D-K-LUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-15-24C-L-40.00-D-K-LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.