Samtec MMSD-16-20-F-36.00-S-K technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 32 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMSD-16-20-F-36.00-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.