
The MMSD-20-22-L-80.00-S-K-M is a power connector with a SKT gender and crimped contact termination. It is constructed with a polyvinyl chloride jacket and features a 22AWG wire size. This connector is rated for operation between -10°C and 105°C and can handle a maximum current of 4.3 amps per contact and a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSD-20-22-L-80.00-S-K-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSD-20-22-L-80.00-S-K-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.