Samtec MMSD-20-22-S-24.00-S-K technical specifications.
| Color | Black |
| Connector Pitch | 0.1inch |
| Contact Plating | Gold |
| Gender | Female |
| Length | 2foot |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Mate® MMSD |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMSD-20-22-S-24.00-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.