Samtec MMSD-25-24C-L-37.00-S-K-M technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Manufacturer Series | MMSD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMSD-25-24C-L-37.00-S-K-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.