The MMSDT-02-24-L-40.00-D-K-LUX is a power connector assembly from Samtec, designed for high-reliability applications. It features a SKT-SKT gender configuration with crimp-crimp termination and a polytetrafluoroethylene jacket. The connector is rated for a maximum operating temperature of 125°C and a minimum of -55°C, with a maximum voltage rating of 300VAC. It can handle a maximum current of 3.9 amps per contact. The cable assembly is constructed with 24AWG wire.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-02-24-L-40.00-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-02-24-L-40.00-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.