
The MMSDT-02-28-L-03.25-D-K-MDS is a power cable assembly from Samtec with a cable length of 0.082 meters. It features SKT-SKT connectors with crimp-crimp contact termination and a polytetrafluoroethylene jacket. The assembly has a maximum operating temperature range of -40 to 125°C and a maximum voltage rating of 300VAC. It can handle a maximum current rating of 2.6 amps per contact.
Samtec MMSDT-02-28-L-03.25-D-K-MDS technical specifications.
| Cable Length (m) | 0.082 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSDT-02-28-L-03.25-D-K-MDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.