Samtec MMSDT-03-24-S-36.00-S-K technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Manufacturer Series | MMSDT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMSDT-03-24-S-36.00-S-K to view detailed technical specifications.
No datasheet is available for this part.