
The MMSDT-10-24-L-72.00-D-K-LUX from Samtec is a power cable assembly with a SKT-SKT gender configuration and crimp-crimp termination. It features a polytetrafluoroethylene jacket and supports a maximum operating temperature range of -55 to 125 degrees Celsius. The assembly has a maximum current rating of 3.9 amps per contact and a maximum voltage rating of 300 volts AC. It is suitable for use in a variety of applications, including those requiring IEC and NEMA compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-10-24-L-72.00-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSDT-10-24-L-72.00-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.