
This Samtec MMSDT-15-28-L-03.25-D-K-LUX cable assembly features 28AWG power connectors with crimp-crimp termination and a polytetrafluoroethylene jacket. It operates within a temperature range of -40 to 125°C and has a maximum voltage rating of 300VAC. Each contact is rated for a maximum current of 2.6 amps.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec MMSDT-15-28-L-03.25-D-K-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSDT-15-28-L-03.25-D-K-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.