
Samtec MMSDT-25-28-L-24.00-S-P-M technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMSDT-25-28-L-24.00-S-P-M to view detailed technical specifications.
No datasheet is available for this part.