The Samtec MMSS-02-22-L-03.60-S-K is a power connector designed for high-reliability applications. It features a SKT gender and crimp termination, making it suitable for use in harsh environments. The connector is constructed with polyvinyl chloride jacket material and is rated for a maximum current of 4.3 amps per contact. It operates within a temperature range of -55°C to 105°C and is capable of withstanding a maximum voltage rating of 300VAC.
Samtec MMSS-02-22-L-03.60-S-K technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.3/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-02-22-L-03.60-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.