Samtec MMSS-03-24-S-12.00-S-K technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Manufacturer Series | MMSS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMSS-03-24-S-12.00-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.