The Samtec MMSS-04-28-L-06.01-S-K is a power connector with a SKT gender and crimp termination. It features a 28AWG wire size and is rated for 300VAC. The connector operates within a temperature range of -10 to 105°C. It is designed for use in power cord assemblies.
Samtec MMSS-04-28-L-06.01-S-K technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 28AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2.6/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-04-28-L-06.01-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.