The Samtec MMSS-06-24-L-06.00-D-K-MUS is a power cable assembly with a 24AWG wire size and a maximum current rating of 3.9A per contact. It features a polyvinyl chloride jacket and operates within a temperature range of -10 to 105°C. The assembly is designed for use in power applications and is rated for 300VAC.
Samtec MMSS-06-24-L-06.00-D-K-MUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-06-24-L-06.00-D-K-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.