
This Samtec power connector features a SKT gender, crimp termination, and polyvinyl chloride jacket material. It is rated for 300VAC and has a maximum current rating of 4.8 amps per contact. The connector operates within a temperature range of -10°C to 105°C and is available in a 20AWG wire size.
Samtec MMSS-10-20-L-11.50-S-K technical specifications.
| Connector Type A | Power |
| Gender | SKT |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-10-20-L-11.50-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.