This Samtec MMSS-10-24-L-24.00-D-K-LUS cable assembly features a power connector type A and B, with a SKT-SKT gender and crimp-crimp termination. The cable has a 24AWG wire size and a polyvinyl chloride jacket. It operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3.9 amps per contact and a maximum voltage rating of 300VAC.
Samtec MMSS-10-24-L-24.00-D-K-LUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-10-24-L-24.00-D-K-LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.