This power cable assembly features a polytetrafluoroethylene jacket and 24AWG wire size. It is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The assembly has a maximum current rating of 3.9 amps per contact and a maximum voltage rating of 300VAC.
Samtec MMSST-10-24-L-24.00-D-K-MDS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.9/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec MMSST-10-24-L-24.00-D-K-MDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.