The MMT-102-01-T-SH-A is a 2-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2mm. The header is designed for surface mount applications and has a right angle body orientation. It can operate within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. The header measures 2mm in height and has a mating length of 3.2mm.
Samtec MMT-102-01-T-SH-A technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-102-01-T-SH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.