The MMT-103-01-L-SH-K-TR is a surface mount unshrouded header with a 2mm terminal pitch and 3 contacts per row. It has a right angle body orientation and can handle a maximum current of 3 amps per contact. The operating temperature range is -55°C to 125°C, and it is suitable for surface mount applications.
Samtec MMT-103-01-L-SH-K-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-103-01-L-SH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.