The MMT-103-01-S-SH is a 3-contact unshrouded header from Samtec, designed for surface mount applications. It features a terminal pitch of 2mm and a body orientation of right angle. The header has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is rated for a maximum current of 3A per contact and has a height of 2mm. The mating length is 3.2mm.
Samtec MMT-103-01-S-SH technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-103-01-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.