Samtec MMT-104-01-S-SH-K-TR technical specifications.
| Color | Black |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMT-104-01-S-SH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.