Samtec MMT-104-01-T-SH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 7.99mm |
| Gender | Male |
| Housing Color | Black |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MMT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec MMT-104-01-T-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.