The MMT-105-01-S-SH-P is a 5-contact unshrouded header with a 2mm terminal pitch and right angle body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The header features a solder termination method and a maximum current rating of 3A per contact. It measures 2mm in height and has a mating length of 3.2mm.
Samtec MMT-105-01-S-SH-P technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-105-01-S-SH-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.