This Samtec MMT-106-02-F-SH-005 is a right angle unshrouded header with 6 contacts, suitable for surface mount applications. It has a terminal pitch of 2mm and a product length of 12mm. Operating temperature range is from -55°C to 125°C. The header is rated for a maximum current of 3A per contact.
Samtec MMT-106-02-F-SH-005 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 12 |
| Product Depth (mm) | 9.24 |
| Product Height (mm) | 2 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 4.45mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-106-02-F-SH-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.