The MMT-108-01-L-SH is an unshrouded header from Samtec with 8 HDR contacts, a 2mm pitch, and a right-angle body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The header has a termination method of solder and a maximum current rating of 3 amps per contact. It measures 2mm in height and has a mating length of 3.2mm.
Samtec MMT-108-01-L-SH technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-108-01-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.