The MMT-109-01-S-SH-P is a 9-contact unshrouded header from Samtec, designed for surface mount applications. It features a terminal pitch of 2mm and a right-angle body orientation. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 3A per contact and has a height of 2mm. The MMT-109-01-S-SH-P is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec MMT-109-01-S-SH-P technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-109-01-S-SH-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.