The MMT-109-01-T-SH-TR is a 9-contact unshrouded header from Samtec, designed for surface mount applications. It features a terminal pitch of 2mm and a body orientation of right angle. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 3A per contact. The termination method is solder, and the mounting type is surface mount.
Samtec MMT-109-01-T-SH-TR technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-109-01-T-SH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.