The MMT-110-01-SM-SH is a 10-contact unshrouded header from Samtec with a 2mm terminal pitch. It features a right-angle body orientation and is designed for surface mount applications. The header operates between -55°C and 125°C and has a maximum current rating of 3A per contact. It is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec MMT-110-01-SM-SH technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-110-01-SM-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.