
The MMT-111-01-T-SH-P is an unshrouded header from Samtec with 11 contacts, a 2mm terminal pitch, and a right-angle body orientation. It is designed for surface-mount applications and has a maximum operating temperature range of -55°C to 105°C. The header is rated for a maximum current of 3 amps per contact and has a height of 2mm. It is suitable for use in a variety of electronic assemblies.
Samtec MMT-111-01-T-SH-P technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 11 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-111-01-T-SH-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.