This 30-pin header features a 2mm terminal pitch and a right angle body orientation, suitable for through hole and surface mount applications. It has two rows of 15 contacts each, with a row spacing of 2mm. The product measures 30mm in length, 12.67mm in depth, and 4mm in height, with a tail length of 2.53mm. It is designed for use in memory card sockets, with a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact.
Samtec MMT-115-02-S-MT-009-P technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 12.67 |
| Product Height (mm) | 4 |
| Tail Length (mm) | 2.53 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 4.45mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-115-02-S-MT-009-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.