The MMT-116-01-TM-SH is a 16-contact unshrouded header from Samtec, designed for surface mount applications. It features a right-angle body orientation and a terminal pitch of 2mm. The header is rated for a maximum current of 3A per contact and operates within a temperature range of -55°C to 105°C. The termination method is solder, and the mounting style is surface mount.
Samtec MMT-116-01-TM-SH technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-116-01-TM-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.