
The MMT-118-01-L-SH is a surface mount unshrouded header from Samtec. It features 18 contacts with a 2mm pitch and a right angle body orientation. The header is designed for surface mount applications and can handle a maximum current of 3A per contact. It operates within a temperature range of -55 to 125°C.
Samtec MMT-118-01-L-SH technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-118-01-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.