The MMT-124-01-S-SH is a 24-contact unshrouded header from Samtec, designed for surface mount applications. It features a HDR gender and a 2mm terminal pitch. The header operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3A per contact. It is available in a surface mount package with a height of 2mm and a mating length of 3.2mm.
Samtec MMT-124-01-S-SH technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-124-01-S-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.