Samtec MMT-131-01-L-DV-LC-P technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 62 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VAC |
| Height | 6.2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-131-01-L-DV-LC-P to view detailed technical specifications.
No datasheet is available for this part.