The MMT-133-01-S-SH-K is a 33-contact unshrouded header from Samtec, designed for surface mount applications. It features a 2mm terminal pitch and a right-angle body orientation. This header is rated for a maximum current of 3 amps per contact and has a temperature range of -55°C to 125°C. The MMT-133-01-S-SH-K is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec MMT-133-01-S-SH-K technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 33 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-133-01-S-SH-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.