
The MMT-134-01-T-SH is a 34-contact unshrouded header with a 2mm terminal pitch, designed for surface mount applications. It has a right-angle body orientation and can handle a maximum current of 3A per contact. The header operates within a temperature range of -55°C to 105°C and is terminated using solder. It is suitable for use in a variety of board-to-board and mezzanine applications.
Samtec MMT-134-01-T-SH technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-134-01-T-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.