The MMT-136-01-L-SH is a 36-contact unshrouded header with a 2mm terminal pitch, designed for surface mount applications. It has a right-angle body orientation and can handle a maximum current of 3 amps per contact. The operating temperature range is -55°C to 125°C, making it suitable for use in a variety of environments. This header is terminated by soldering and is available in a surface mount package type.
Samtec MMT-136-01-L-SH technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 3/ContactA |
| Height | 2mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMT-136-01-L-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.