Samtec MMTD-03-20C-S-03.00-S technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -10 |
| Termination Type | WIRE |
| Insulator Material | NYLON |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | MMT |
| Dielectric Withstanding Voltage | 600VAC |
| Insulator Color | WHITE |
| Plating Thickness | 30u |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samtec MMTD-03-20C-S-03.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.