Samtec MMTDT-03-28-F-03.01-S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 6 |
| Contact Gender | MALE |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec MMTDT-03-28-F-03.01-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.