Samtec MNT-109-BK-T technical specifications.
| Contact Plating | Tin |
| Housing Color | Black |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samtec MNT-109-BK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.