Samtec MNT-113-BK-G technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 675V |
| Number of Contacts | 26 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MNT |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Samtec MNT-113-BK-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
